06240004010 | SES-Sterling
Self closing plastic braided sleeve, range 6-12 mm, black, halogen free, -50 to 130 °C, 06240004010
Unit Price (€ / mtr.)
0.8806 € *
Available: 1,300 mtr.
Next delivery: 600 mtr. on 2026-04-17
Available in 7 Days: 1,950 mtr. - if ordered today
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8806 €
500 mtr.
0.8330 €
1000 mtr.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving, halogen-free, type PLIOSIL-PET.
Made of high-quality thermoplastic material (PET), halogen-free. Specifically designed for bunching cable harnesses. Expandable to max. 200 % of the inner diameter; Color: black. Burning behavior: UL 94 VDC2. Operating temperatures: –50 to +130 °C. The braided tubing is supplied in a dispenser box.
Technical attributes (type, application range (AR), meters per package): PET 6, AR 6.0 to 12, 100 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 6-12 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Carton with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |