06240003010 | SES-Sterling

Plastic braided sleeve, range 4-10 mm, black, halogen free, -50 to 130 °C, 06240003010

Order No.: 91F4252
EAN: 3597470095560
MPN:
06240003010
PLIOSIL PET 5
Series: PLIOSIL-PET
06240003010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Available: 1,900 mtr.
Next delivery: 1,100 mtr. on 2026-05-08
Available in 7 Days: 2,750 mtr. - if ordered today
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7259 €
500 mtr.
0.6783 €
1000 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic braid sleeving, halogen-free, type PLIOSIL-PET.

Made of high-quality thermoplastic material (PET), halogen-free. Specifically designed for bunching cable harnesses. Expandable to max. 200 % of the inner diameter; Color: black. Burning behavior: UL 94 VDC2. Operating temperatures: –50 to +130 °C. The braided tubing is supplied in a dispenser box.

Technical attributes (type, application range (AR), meters per package): PET 5, AR 4.0 to 10, 100 m

Technical specifications
Filter Property Value
Version plastic braided sleeve
Application range 4-10 mm
Colour black
Material polyester
Halogen free Yes
Optical Coverage 84 %
min. operating temperature -50 °C
max. operating temperature 130 °C
Logistics
Property Value
Original Packaging Carton with 100 meters
Country of origin FR
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes