LY60B12FSEXXA | SEPA
DC radial fan, 12 V, 11.1 m³/h, 32 dB, Magfix sleeve bearing, SEPA LY60B12FSEXXA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
14.8869 €
50 pcs.
13.1019 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, LY60B12FSEXXA, SEPA
The LY60B05PNK00A operates reliably wherever power is required and space is limited. This product is popular for use in various industries such as medical technology, embedded systems, automation technology and in control cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 70 mm | |
| Height | 13 mm | |
| Volume flow | 11.1 m³/h | |
| Sound pressure level | 32 db | |
| speed | 3800 1/min | |
| Type of bearing | Magfix sleeve bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |