HY45T05AP | SEPA
DC radial fan, 5 V, 45 x 45 x 5 mm, 2.28 m³/h, 27 dB, slide bearing, SEPA HY45T05AP
Order No.: 82B287
EAN: 4099889484397
MPN:
HY45T05AP
Unit Price (€ / pc.)
8.6513 € *
Available: 2 pcs.
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.0682 €
50 pcs.
7.5565 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, 45 x 45 x 5.0 mm, type SEPA HY45T05AP.
Air intake on both sides, with speedometer output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 5 mm | |
| Volume flow | 2.28 m³/h | |
| Sound pressure level | 27 db | |
| speed | 5200 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |