LFG120-45 | SEPA
Dust protection grille, (L x W x H) 126 x 126 x 13 mm, LFG120-45
Unit Price (€ / pc.)
8.0444 € *
Available: 32 pcs.
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.0805 €
100 pcs.
6.1999 €
250 pcs.
5.9619 €
1000 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust protection grille, IP 30, type SEPA LFG.
Consists of the filter frame, snap-in filter and filter mat.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dust protection grille | |
| Length | 126 mm | |
| Width | 126 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |