FSB80-02 | SEPA
EMC shielding panel, (L x W x H) 82 x 82 x 0.5 mm, FSB80-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Available: 15 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0698 €
50 pcs.
3.7485 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC shielding panels, type SEPA FSB.
Made of stainless steel V2A; Fan throughput (free cross-section): 85 %.
Technical attributes (type, fan size): FSB80-02, 80 x 80 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC shielding panel | |
| Length | 82 mm | |
| Width | 82 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73143900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |