FM92 | SEPA
EMC filter frame, (L x W x H) 92 x 82.5 x 4.3 mm, FM92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available: 115 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter frame, type SEPA FM.
Protection against the ingress of small particles, good EMC filter effect; Frame: aluminum. Grille: stainless steel. Thickness: 4.3 mm.
Technical attributes (type, dimensions A, C): FM92, A 92 mm, C 82.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter frame | |
| Length | 92 mm | |
| Width | 82.5 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73262000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |