FM40 | SEPA
EMC filter frame, (L x W x H) 42 x 32 x 4 mm, FM40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 100 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC dust filter metal, FM40, Sepa
IP40 fan screen for standardized axial fan sizes 60 x 60mm up to 172 x 150 and Ø 172 mm with protection against moving parts plus EMC shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter frame | |
| Length | 42 mm | |
| Width | 32 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |