FG150 | SEPA
Metal protection grille, (L x W x H) 172 x 150 x 6.5 mm, FG150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 100 pcs.
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6898 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective metal grille for fans, type SEPA FG.
Made of chromed steel wire, for fan size 150 x 172 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 172 mm | |
| Width | 150 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73143900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |