FG 50 | SEPA
Metal protection grille, (L x W x H) 50 x 50 x 5 mm, FG 50
Unit Price (€ / pc.)
0.6902 € *
Available: 99 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective metal grille for fans, type SEPA FG.
Made of chromed steel wire, for fan size 50 x 50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73262000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |