HXB40H05 | SEPA
CPU cooler, 5 V, ball bearing, 25 dB, (H x W x D) 20 x 40 x 40 mm, HXB40H05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8607 € *
Available: 25 pcs.
Total Price:
20.86 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8607 €
10 pcs.
19.4446 €
25 pcs.
18.2070 €
50 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip coolers, 40 x 40 x 20 mm, type SEPA HXB40H.
With heatsink, reliability through 100 % burn-in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Width | 40 mm | |
| Height | 20 mm | |
| Depth | 40 mm | |
| Sound pressure level | 25 db | |
| Type of bearing | ball bearing | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |