HXB30E12 | SEPA

CPU cooler, 12 V, ball bearing, 20 dB, (H x W x D) 33 x 33 x 19.5 mm, HXB30E12

Order No.: 82B119
EAN: 4099889489293
MPN:
HXB30E12
Series: HXB
HXB30E12 SEPA Fan Units
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Available: 20 pcs.
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.5652 €
50 pcs.
14.5775 €
100 pcs.
13.7088 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip coolers, 33 x 33 x 19.5 mm, type SEPA HXB30E.

With heatsink, reliability through 100 % burn-in

Technical specifications
Filter Property Value
Rated voltage 12 V
Thermal resistense 3.7 K/W
Width 33 mm
Height 33 mm
Depth 19.5 mm
Sound pressure level 20 db
Type of bearing ball bearing
min. operating temperature -10 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes