HXB25B12 | SEPA

CPU cooler, 12 V, ball bearing, 17 dB, (H x W x D) 25 x 25 x 15 mm, HXB25B12

Order No.: 82B117
EAN: 4099889489279
MPN:
HXB25B12
Series: HXB
HXB25B12 SEPA Fan Units
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8984 € *
Available: 13 pcs.
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.8274 €
50 pcs.
13.8873 €
100 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip coolers, 25 x 25 x 15 mm, type SEPA HXB25B12.

With heatsink, reliability through 100 % burn-in

Technical specifications
Filter Property Value
Rated voltage 12 V
Thermal resistense 3.8 K/W
Width 25 mm
Height 25 mm
Depth 15 mm
Sound pressure level 17 db
Type of bearing ball bearing
min. operating temperature -10 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes