HX40P05P | SEPA
Chip cooler, 5 V, Magfix sleeve bearing, 28 dB, (H x W x D) 40 x 40 x 20 mm, HX40P05P
Discontinued
Unit Price (€ / pc.)
12.4950 € *
Available: 6 pcs.
Chip cooler, HX40P05P, SEPA
This compact chip cooler achieves the highest volume flow with a simultaneously low operating current. The ball-bearing fan draws in air from above and distributes it over the heat sink with optimum heat dissipation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Thermal resistense | 1.3 K/W | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Sound pressure level | 28 db | |
| Type of bearing | Magfix sleeve bearing | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |