PLB60B24FSE31A | SEPA
DC axial fan, 24 V, 60 x 60 x 15 mm, 28 m³/h, 28 dB, ball bearing, SEPA PLB60B24FSE31A
Discontinued
Unit Price (€ / pc.)
12.9115 € *
Available: 6 pcs.
DC Axial fan, PLB60B24FSE31A, SEPA
The PLB60B24FSE31A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- Rated voltage: 24 V DC
- Extremely robust
- Low starting current
- Housing material PBT 30% GV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 28 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |