PLB60B12FSE33A | SEPA
DC axial fan, 12 V, 60 x 60 x 15 mm, 28 m³/h, 28 dB, ball bearing, SEPA PLB60B12FSE33A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2681 € *
Available: 7 pcs.
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
10 pcs.
13.1376 €
25 pcs.
12.0785 €
50 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PLB60B12FSE33A, SEPA
The PLB60B12FSE33A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- Rated voltage: 12 V DC
- Extremely robust
- Low starting current
- Housing material PBT 30% GV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 28 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |