PLB60B05FSE35A | SEPA
DC axial fan, 5 V, 60 x 60 x 15 mm, 28 m³/h, 28 dB, ball bearing, SEPA PLB60B05FSE35A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7298 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
10 pcs.
18.6592 €
50 pcs.
16.4339 €
100 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PLB60B05FSE35A, SEPA
The PLB60B05FSE35A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- Rated voltage 5 V DC
- Extremely robust
- Low starting current
- Housing material PBT 30% GV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 28 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |