MFB30G12A | SEPA
DC axial fan, 12 V, 30 x 30 x 10 mm, 7.7 m³/h, 27 dB, slide bearing, SEPA MFB30G12A
Unit Price (€ / pc.)
23.1455 € *
Available: 16 pcs.
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
10 pcs.
20.3728 €
50 pcs.
18.9805 €
150 pcs.
18.1475 €
500 pcs.
17.2193 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB30G12A, SEPA
The MFB30G05A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- The encapsulated ball bearings made of special steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 10 mm | |
| Volume flow | 7.7 m³/h | |
| Sound pressure level | 27 db | |
| speed | 9100 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |