MFB30E12 | SEPA
DC axial fan, 12 V, 30 x 30 x 6.5 mm, 4 m³/h, 19 dB, ball bearing, SEPA MFB30E12
Unit Price (€ / pc.)
16.1126 € *
Available: 274 pcs.
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.1848 €
50 pcs.
13.2209 €
150 pcs.
12.6378 €
500 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB30E12, SEPA
The MFB30E12 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 6.5 mm | |
| Volume flow | 4 m³/h | |
| Sound pressure level | 19 db | |
| speed | 9000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |