MFB25F12 | SEPA
DC axial fan, 12 V, 25 x 25 x 10 mm, 4.1 m³/h, 23 dB, ball bearing, SEPA MFB25F12
Unit Price (€ / pc.)
16.5648 € *
Available: 38 pcs.
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.3986 €
50 pcs.
14.1729 €
100 pcs.
12.8996 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB25F12, SEPA
The MFB25F12 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 10 mm | |
| Volume flow | 4.1 m³/h | |
| Sound pressure level | 23 db | |
| speed | 11200 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |