MFB25F05LA | SEPA
DC axial fan, 5 V, 25 x 25 x 10 mm, 2.8 m³/h, 18 dB, ball bearing, SEPA MFB25F05LA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available: 25 pcs.
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.5775 €
50 pcs.
13.6612 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB25F05LA, SEPA
The MFB25F05LA is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 10 mm | |
| Volume flow | 2.8 m³/h | |
| Sound pressure level | 18 db | |
| speed | 78000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |