MFB25B05 | SEPA
DC axial fan, 5 V, 25 x 25 x 6 mm, 1.38 m³/h, 17 dB, ball bearing, SEPA MFB25B05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Available: 25 pcs.
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.7100 €
50 pcs.
10.0317 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB25B05, SEPA
The MFB25B05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 6 mm | |
| Volume flow | 1.38 m³/h | |
| Sound pressure level | 17 db | |
| speed | 10000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |