MF15A05 | SEPA

DC axial fan, 5 V, 15 x 15 x 8 mm, 0.6 m³/h, 10 dB, slide bearing, SEPA MF15A05

Order No.: 82B145
EAN: 4099889477962
MPN:
MF15A05
Series: MF15
MF15A05 SEPA Axial Fans Image 1
MF15A05 SEPA Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6965 € *
Available: 6 pcs.
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.6969 €
50 pcs.
12.8282 €
100 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MF15A05, SEPA

The MF15A05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • High resistance to shock and vibration
  • Maximum reliability thanks to 100% burn-in
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 15 mm
Height 15 mm
Depth 8 mm
Volume flow 0.6 m³/h
Sound pressure level 10 db
speed 11000 1/min
Type of bearing slide bearing
Power consumption 0.4 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes