HERNON 746D SET-07 | SEPA

Thermal adhesive 7 ml/10 ml syringe/vial, SEPA HERNON 746D SET-07

Order No.: 12L719
EAN: 04251854400164
MPN:
HERNON 746D SET-07
995022133
Series: Vitralit
HERNON 746D SET-07 SEPA Adhesives
Image may differ
Unit Price (€ / pc.)
35.6762 € *
Available: 10 pcs.
Total Price:
35.68 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6762 €
5 pcs.
33.8912 €
10 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, HERNON 746 SET-07, SEPA

The HERNON 746 SET-07 is an excellent thermally conductive two-component adhesive with extremely fast curing. It offers effective thermal bonding of electronic components to heat sinks. The material has an outstanding bonding property so that mechanical devices are no longer required.

Technical specifications
Filter Property Value
Version thermal adhesive
Contents 7 ml/10 ml
Container syringe/vial
Suitable for electronic components
Colour white
Logistics
Property Value
Customs tariff number 35069190
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H304 May be fatal if swallowed and enters airways
  • H312 Harmful in contact with skin
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects
  • H225 Highly flammable liquid and vapour
  • H331 Toxic if inhaled
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P321 Specific treatment (see ... on this label).
  • P331 Do NOT induce vomiting.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.