ECO121-H-D | Senseca
Senseca alarm thermometer, ECO121-H-D, 488157
NCNR (non cancelable / non returnable)
Waterproof HACCP alarm thermometer, ECO121-H-D, Senseca
The primary focus in the development of the ECO-line was place on the essential functions of the measurement technology. Pure measurement with a focus on precision, speed and reliability packaged in a compact housing distinguish an impressive price/performance ratio. Equipped with hygienically easy-to-clean housing and auto hold / timer function optimized for use in hygiene-critical applications (food, laboratory, pharmaceuticals) or for monitoring in drinking water systems, for example to prevent legionella. The insertion probe variants ensure either low invasive or robust core temperature measurements.
The handheld measuring devices also impress with their ergonomic design, dust and water-protected design according to IP 65/67 and the illuminated display. The compact thermometer is available with a practical BNC connection for interchangeable sensors or as a complete device including sensor with maximum overall precision. The device redefines our entry-level measurement class – test protocol included. The matching sensors can be used at temperatures of up to 250 °C (incl. handle and cable) and are distinguished by their compact design and small tube diameter.
| Filter | Property | Value |
|---|---|---|
| Product type | alarm thermometer | |
| Version | with 3 insertion sensor and one immersion sensor | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 250 °C | |
| Relative Humidity Range | 0 to 95 % | |
| Accuracy | ±0.2 %, ±0.1 K | |
| Response Time | 3 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |