GF2T-E3 | Senseca
Piercing probe, -70 to 250 °C, Pt1000 sensor, GF2T-E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.907 € *
Standard delivery time from the manufacturer is: On Request
Insertion sensor, GF2T-E3, Senseca
This insertion sensor is made of V4A tube, IP67 when connected, BNC connector with EPDM grommet up to +75 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |