GF1TK-E1.5-LE-GE | Senseca
Temperature probe, -65 to 550 °C, thermocouple type K, GF1TK-E1.5-LE-GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9570 € *
Standard delivery time from the manufacturer is: On Request
Compact sensor, GF1TK-E1.5, Senseca
Compact type K hand-held sensor with silicone handle GF1TK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 550 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |