GF1T-E3-AA-LE | Senseca
Temperature probe, -70 to 250 °C, Pt1000 sensor, GF1T-E3-AA-LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.241 € *
Standard delivery time from the manufacturer is: On Request
Compact sensor, GF1T-E3, Senseca
The GF1T-E3 is a compact Pt1000 hand-held sensor with silicone handle. It is lightweight, easy-to-use handle with optimised ergonomics and flexible cable. This product is waterproof: can be completely submerged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |