DX 115 | Senseca
Immersion probe, for PRO D0, 120 °C, Pt100 sensor, DX 115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.4240 € *
Standard delivery time from the manufacturer is: On Request
High-precision digital sensor, DX 115, Senseca
The DX 115 is a high-precision, digital, wire-wound Pt100 temperature sensor for the PRO D01 / PRO D05 hand-held measuring devices. The sensor is supplied factory-calibrated and ready for immediate use. The calibration data is stored in the sensor so that it can be replaced without recalibration. The digitizing electronics integrated in the connector housing minimize temperature influences, including 4-wire technology and thermoelectric voltage compensation.
Features
- Interchangeable
- Fast and accurate
- Ergonomic handle with high operating temperature of up to 120 °C
- Robust for many years of professional use
- Easy to clean
- Waterproof according to IP67
- 2-point factory calibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Version | for PRO D0 | |
| Technology | Pt100 sensor | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |