DX 111-130 | Senseca
Immersion probe, for PRO D0, Pt100 sensor, DX 111-130
Unit Price (€ / pc.)
75.803 € *
Standard delivery time from the manufacturer is: On Request
Digital immersion sensor, DX 111-130, Senseca
Digital Pt100 immersion sensor, thin-film sensor, sensor Ø3 x 130 mm, cable length 1 m.
Technical specifications
Technology | Pt100 sensor | |
Version | for PRO D0 | |
Product type | immersion probe |
Download
Logistics
Customs tariff number | 90259000 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |