AX131-M3 | Senseca
Immersion probe, 40 to 550 °C, thermocouple type K, AX131-M3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.11 € *
Standard delivery time from the manufacturer is: On Request
Precision temperature sensor, AX131-M3, Senseca
The AX131-M3 is a precision thermocouple temperature sensor. It is designed for use in gases, liquids and soft materials. The sensor tube is made of rustproof and temperature-resistant stainless steel, suitable for permanent contact with food. The cable is optionally equipped with standardized miniature flat connectors or loose ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | thermocouple type K | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 550 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |