AX131-IH3-130-L01-S-MF | Senseca
Piercing probe, analog precision thermocouple temperature sensor, 1 m silicone cable, sensor length 130 mm, -40 to 800 °C, thermocouple type K, AX131-IH3-130-L01-S-MF
NCNR (non cancelable / non returnable)
Precision thermocouple probes, AX131-IH3-130-L01-S-MF, Senseca
AX 131 is a precision analog type K thermocouple temperature probe. The probe is designed for use in gas, liquid, and soft material. Stem material is corrosion- and temperature-resistant stainless steel, which is suitable for continuous food contact. The standard 1-meter thermocouple cable is optionally terminated with a miniature flat plug or loose end. The probe can optionally be supplied with a DAkkS-/Accredia calibration certificate when combined with a suitable display instrument (e.g. PRO 131/135).
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Version | analog precision thermocouple temperature sensor, 1 m silicone cable, sensor length 130 mm | |
| Technology | thermocouple type K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 800 °C | |
| Connection | miniature flat plug |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |