AX111-M3-B-300-L01-P-M12 | Senseca
Immersion probe, 50 to 250 °C, Pt100 sensor, AX111-M3-B-300-L01-P-M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: On Request
Precision temperature sensor, AX 115 PT100, Senseca
The AX 115 PT100 is a high-precision, wire-wound Pt100 temperature sensor for the highest precision requirements. It has been designed for use in gases, liquids and soft materials. The sensor tube is made of stainless and temperature-resistant stainless steel, suitable for constant contact with food.
Features
- Interchangeable
- Fast and accurate
- Ergonomic handle with high operating temperature of up to 120 °C
- Robust for many years of professional use
- Easy to clean
- Waterproof according to IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | Pt100 sensor | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |