AX 135-I1.5 | Senseca
Piercing probe, thermocouple type K, AX 135-I1.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.88 € *
Standard delivery time from the manufacturer is: On Request
Insertion sensor, AX 135-I1.5, Senseca
Type K insertion sensor, not potential-free, sensor tube Ø3 x 130 mm, 1m silicone cable, miniature flat plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | thermocouple type K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |