DX 311 | Senseca
Digital humidity/temperature probe, -50 °C to 160 °C for PRO D0x, DX 311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.90 € *
Standard delivery time from the manufacturer is: On Request
Digital humidity / temperature sensor, DX 311, Senseca
The DX311 is a digital humidity/temperature sensor for the PROD01 / PRO D05 hand-held measuring devices. The sensor is supplied calibrated at the factory and is ready for immediate use.The calibration data is stored in the sensor so that it can be replaced without recalibration.
Features
- Interchangeable
- Low energy consumption
- Can be attached directly to the device (without cable)
- Fast and precise
- Multipoint calibration of the relative humidity
- Resolution of temperature and humidity in hundredths
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital humidity/temperature probe | |
| Version | -50 °C to 160 °C | |
| Suitable for | PRO D0x |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |