DX 210-700KPA | Senseca
Digital differential pressure sensor, 700 kPa for PRO D01/D05, DX 210-700KPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.00 € *
Standard delivery time from the manufacturer is: On Request
Digital pressure sensor, DX 210-700KPA, Senseca
The DX 210-700KPA is a miniature absolute and differential pressure digital sensor for PRO. The measurement is temperature-compensated to ensure greater accuracy. The sensor is supplied factory calibrated and ready for immediate use. The calibration data is stored in the sensor so that it can be replaced without recalibration.
Features
- Interchangeable
- Low energy consumption
- Flexible hose connection
- Compact and sturdy stainless steel housing
- Fast and precise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital differential pressure sensor | |
| Version | 700 kPa | |
| Suitable for | PRO D01/D05 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |