CASE PRO 400 | Senseca
Suitcase, 415 x 245 x 70 mm for Pro Line CASE, CASE PRO 400
Order No.: 22K1114
EAN: 4058175719162
MPN:
CASE PRO 400
486900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Case, CASE PRO 400, Senseca
Case for Pro Line CASE, CASE PRO 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suitcase | |
| Version | 415 x 245 x 70 mm | |
| Suitable for | Pro Line CASE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |