PRO D05-3 | Senseca
Data logger, temperature, humidity, dewpoint, pressure, USB, IP67, Senseca PRO D05-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
481.95 € *
Standard delivery time from the manufacturer is: On Request
Multifunctional data logger, PRO D05-3, Senseca
The PRO D05-3 is a professional multifunctional hand-held measuring devices with a wide range of functions, high robustness and ease of use for safe and reliable operation. The PRO D05-3 has the option of data recording and USB rechargeable batteries. The wide range of this sensor enables measurements such as temperature, humidity, air velocity, pressure, illuminance and indoor air quality.
Features
- Fast and precise
- Easy operation and readability thanks to backlit dot matrix/plain text display
- Multilingual
- Various measurement views available, including live diagram
- Statistical functions min, avg, max
- Shock and impact resistant
- IP 67 waterproof
- Built-in foldable stand and magnet for flexible operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, humidity, dewpoint, pressure | |
| Recording interval | 1s to 1h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |