ECO523 | Senseca
Senseca conductance meter, ECO523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.932 € *
Standard delivery time from the manufacturer is: On Request
High-purity water conductivity meter, ECO523, Senseca
This high-purity water conductivity meter includes high-quality measuring elements for a wide range of applications. This product is robust, it has a long battery life and also an excellent price-performance ratio.
Features
- Modern and functional housing
- Waterproof (IP65/IP67)
- Durable, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | with backlight | |
| measurement range | 0-2000 µS/cm, 0.01-20 MΩ/cm | |
| Accuracy | ±1 %, ±0.3 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |