ECO 521 | Senseca
Senseca conductance meter, ECO 521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.031 € *
Standard delivery time from the manufacturer is: On Request
Waterproof conductivity meter, ECO 521, Senseca
The ECO 521 waterproof universal conductivity meter includes high-quality measuring elements for a wide range of applications including fast data acquisition. This product is robust, it has a long battery life and also an excellent price-performance ratio.
Features
- Modern and functional housing
- Waterproof (IP65/IP67)
- Durable, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | with backlight | |
| measurement range | 0-2000 µS/cm, 0-100 mS/cm, 0-2000 mg/l, -5-105 °C | |
| Accuracy | ±0.5 %, ±0.3 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |