ECO 531 | Senseca
Senseca oxygen meter, ECO 531, 486765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.982 € *
Standard delivery time from the manufacturer is: On Request
Waterproof dissolved oxygen meter, ECO 531, Senseca
The ECO 531 is a waterproof dissolved oxygen analyser that includes galvanic oxygen sensor with temperature measurement. It has the hold function for freezing measured values and also the min/max function for minimum and maximum measured values.
Features
- Modern and functional housing
- Waterproof (IP67)
- 3-line display/overhead display at the touch of a button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen meter | |
| Version | with sensor | |
| Resolution | 0 to 200 % | |
| measurement range | 0 to 20 mg/l | |
| Accuracy | ±1.5 %, ±0.3 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |