ECO 240-2 | Senseca
Senseca barometer, ECO 240-2, 486734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.5450 € *
Available: 2 pcs.
Vacuum/barometer with pressure connection, ECO 240-2, Senseca
The ECO 240-2 is easy-to-use multi-purpose pressure connection with interchangeable connections. It can be used as a relative instrument (tare function at zero pressure) or as an absolute instrument (starts at ambient pressure, e.g. 970 mbar = 970 hPa). This product is robust and has a long battery life.
Features
- Modern and functional pocket-sized design
- Waterproof (IP67)
- Very fast
- Outstanding price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barometer | |
| Version | with pressure connection | |
| measurement range | 0 to 14000 hPa (mbar) | |
| Accuracy | ±0.1 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |