ECO 210-3 | Senseca
Senseca fine manometer, ECO 210-3, 486718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.15 € *
Standard delivery time from the manufacturer is: 1 Week
Precision manometer, ECO 210-3, Senseca
The ECO 210-3 is easy-to-use multi-purpose pressure connection with interchangeable connections. This product ensures high resolution and precision, and it has an outstanding price/performance ratio.
Features
- Modern and functional pocket-sized design
- Waterproof (IP67 without pressurised connections)
- Robust, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine manometer | |
| Version | LCD with illumination | |
| measurement range | ±2000 Pa to ±200 hPa | |
| Accuracy | ±1 % FSS | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |