MK405K25BC | SEIKA Electric
MKP film capacitor, 4 µF, ±10 %, 250 V (AC), PP, 32.5 mm, MK405K25BC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Available: 15 pcs.
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1531 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 250 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4 µF | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 32.5 mm | |
| Number of pins | 2 | |
| Length | 37 mm | |
| Width | 15 mm | |
| Height | 24 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |