MK105K40BC | SEIKA Electric
MKP film capacitor, 1 µF, ±10 %, 400 V (AC), PP, 32.5 mm, MK105K40BC
Unit Price (€ / pc.)
4.4387 € *
Available: 185 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9032 €
100 pcs.
3.4391 €
250 pcs.
3.2963 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 400 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (AC) | 400 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 32.5 mm | |
| Number of pins | 2 | |
| Length | 37 mm | |
| Width | 13 mm | |
| Height | 22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |