MW9205 | SEFRAM
RCD test instrument, CAT III 250 V, SEFRAM MW9205
Order No.: 35K0346
EAN: 3701416000925
MPN:
MW9205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.31 € *
Standard delivery time from the manufacturer is: On Request
RCD tester, MW9205, SEFRAM
The MW9205 easy to use RCD tester features a compact, robust housing. It is used as earth leakage circuit breaker tester and mains socket wiring tester.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RCD test instrument | |
| Surge voltage category | CAT III 250 V | |
| Max measured value AC voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |