SEFRAM9822B | SEFRAM
SEFRAM moisture and temperature meter, SEFRAM9822B
NCNR (non cancelable / non returnable)
Data logger hygro-thermometer, SEFRAM9822B, SEFRAM
The SEFRAM9822B is the new data logger hygro-thermometer, it is equiped with an hygro-thermometric probe and an extra thermocouple input for type K, J, E, T, N, R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes.
SEFRAM9822B is provided with USB interface enable to collect and process the data with provided software PC. SEFRAM9822B is further provided with Bluetooth interface permitting to operate your device, process and view records compatible with Smartphones: iOS and Android APP available to free download from APP store.
Features
- Min/Max /Avg measurement each channel
- Alarm function
- Large backlight LCD screen : all channels diplayed simultenously
- Adjustable auto-power off time
- Fast response time with high accuracy
- Recall function (to 100 instant save-readings storage)
- Dew point and wet bulb measurement
- Interchangeable digital probes
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1767 °C | |
| Relative Humidity Range | 10 to 90 % | |
| Resolution | 0.1 °C to 1 °C | |
| Accuracy | ±0.1 %, ±0.5 % | |
| Response Time | 20 s |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |