SEFRAM9816B | SEFRAM
SEFRAM thermometer, SEFRAM9816B
NCNR (non cancelable / non returnable)
Data logger thermometer, SEFRAM9816B, SEFRAM
SEFRAM 9816B is the new data logger thermometer with 4 inputs. It's compatible with K, J, E, N, R, S thermocou_x0002_ple types.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes.
The SEFRAM9816B is provided with USB interface enable to collect and process the data with provided software PC. SEFRAM9816B is further provided with Bluetooth interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.
Features
- T1-T2 function
- Hold function
- Alarm function
- Adjustable auto-power off time
- Fast response time with high accuracy
- Min/Max /Avg measurement each channel
- Large backlight LCD screen : all channels diplayed simultenously
- Recall function (to 100 instant save-readings storage)
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1767 °C | |
| Relative Humidity Range | 10 to 90 % | |
| Resolution | 0.1 °C to 1 °C | |
| Accuracy | ±0.1 %, ±0.5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |