SEFRAM9810 | SEFRAM
SEFRAM thermometer, SEFRAM9810
Order No.: 35K0371
EAN: 3701416000673
MPN:
SEFRAM9810
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital thermometer, SEFRAM9810, SEFRAM
Digital Thermometer (single input) with Hold and Max functions. Supplied with a plastic holster.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 1300 °C | |
| Resolution | 0.1 °C to 1 °C | |
| Accuracy | ±0.2 %, ±1 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |