SEFRAM9833 | SEFRAM
Pocket Thermography Camera (256 x 192)
NCNR (non cancelable / non returnable)
Pocket thermography camera, SEFRAM9833, SEFRAM
This Pocket Thermography Camera is equipped with a high-resolution 256 x 192 (49,152 pixels) detector, a high-resolution 8 MP optical lens, and a 3.5”LCD touch screen. It helps you locate faults faster and more efficiently, and measure temperatures more accurately. The wide temperature range of -20 °C to 400 °C is ideal for Building Inspections, HVAC, Electrical, and Mechanical Equipment Maintenance. The 25 Hz frame rate allows for smooth operation and the Wi-Fi function allows the Pocket to share images in realtime.
Features
- Thermal, fusion, PIP, and optical modes, 8 MP optical camera
- Manual, automatic, and 1-Tap level and span
- Up to 4 hours continuous running
- High temperature alarm
- LED work light
- Built-in 16 GB memory
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 400 °C | |
| Field of View | 50° x 37.2° | |
| Resolution | 256 x 192 pixel | |
| Frame recording frequency | 25 Hz | |
| Minimum Focus Distance | 0.3 m |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |